Phoenix Contact Polyolefin White Cable Sleeve, 80m Length 9.5 mm Cable Diameter, E-WMS Series
- RS Stock No.:
- 519-925
- Mfr. Part No.:
- 1221591
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€722.17
(exc. VAT)
€888.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €722.17 |
*price indicative
- RS Stock No.:
- 519-925
- Mfr. Part No.:
- 1221591
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Polyolefin | |
| Sleeve Length | 80m | |
| Minimum Cable Diameter | 3.2mm | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | cULus, E310982_Vol2_Sec1 | |
| Series | E-WMS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Polyolefin | ||
Sleeve Length 80m | ||
Minimum Cable Diameter 3.2mm | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals cULus, E310982_Vol2_Sec1 | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve is part of the E-WMS product family, specifically engineered for seamless automated processing with the THERMOMARK E.SLEEVE applicator. Crafted from high quality polyolefin, this versatile roll of shrink sleeves is designed to effectively identify single-core wires, cables, and other cylindrical objects. With a robust 3:1 shrink ratio, the sleeves offer exceptional flexibility, accommodating varying cable diameters. Once labelled, you can easily apply heat to manually shrink and securely fix the sleeve in place, ensuring a permanent and clear identification solution. The product meets demanding industry standards, making it an ideal choice for applications in control cabinet assembly, machine building, and the oil and gas sector.
Specifically designed for automated labelling
Offers permanent and captive identification on multiple surfaces
Accommodates custom marker lengths for tailored applications
Suits a wide range of environments which ensuring durability
Robust construction allows for handling under various conditions
High flexibility with an impressive shrink ratio for diverse applications
Tested for resistance against multiple substances providing reliable performance
Related links
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS Series
- Phoenix Contact Polyolefin Yellow Cable Sleeve E-WMS Series
- Phoenix Contact Heat Shrink Sleeving E-WMS Series
- Phoenix Contact Polyolefin White Cable Sleeve WMS-2 HF Series
- Phoenix Contact Polyolefin Black Cable Marker WMS Series
- Phoenix Contact Heat Shrink Cable Sleeve E-WMS Series
