RND Expandable Braided Polyester Black Cable Sleeve, 38mm Diameter, 15m Length, RND 465 Series
- RS Stock No.:
- 492-590
- Mfr. Part No.:
- RND 465-01239
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 492-590
- Mfr. Part No.:
- RND 465-01239
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 38mm | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 38mm | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable Sleeve is designed to provide superior protection for wiring, cables, pipes, and hoses against mechanical damage. Engineered from high-grade polyester PET and monofilament, it ensures flexibility and resilience in harsh environments. With a remarkable temperature range of -50°C to 150°C, this sleeve adapts seamlessly to various applications, safeguarding your equipment from vibrations, frictions, and abrasions. Whether you need to install it quickly or access the protected medium again, this product offers a snug fit that's easy to manage.
Flame retardant properties enhance safety during use
Designed for easy re-open and re-access, facilitating maintenance
Available in two vibrant colours for enhanced visibility
Designed for easy re-open and re-access, facilitating maintenance
Available in two vibrant colours for enhanced visibility
Related links
- RND Expandable Braided Polyester Black Cable Sleeve 150m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series