RND Expandable Braided Polyester Orange Cable Sleeve, 10mm Diameter, 75m Length, RND 465 Series
- RS Stock No.:
- 492-466
- Mfr. Part No.:
- RND 465-01242
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€227.25
(exc. VAT)
€279.52
(inc. VAT)
- RS Stock No.:
- 492-466
- Mfr. Part No.:
- RND 465-01242
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 10mm | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 75m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 10mm | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 75m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable Sleeve is engineered for exceptional flexibility and robust protection, making it an indispensable accessory in various applications. This versatile product safeguards wiring, cables, pipes, and hoses from mechanical damage caused by environmental factors such as vibrations and abrasions. With a broad temperature range of -50°C to 150°C, it performs reliably in extreme conditions. Its user-friendly installation involves simply opening the woven sleeve, feeding it over the application, and achieving a tight, snug fit that can be easily re-opened for maintenance. Available in both black and orange with a white tracer, this cable sleeve not only provides practical benefits but also adds a touch of style to your installations.
Easy to re-open for convenient access to the protected medium
Halogen-free formulation is safer for the environment
UV resistance extends product life by preventing degradation
Available in a variety of diameters to suit different needs
Halogen-free formulation is safer for the environment
UV resistance extends product life by preventing degradation
Available in a variety of diameters to suit different needs
Related links
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 150m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 15m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve RND 465 Series
