RND Expandable Braided Polyester Orange Cable Sleeve, 8mm Diameter, 100m Length, RND 465 Series
- RS Stock No.:
- 490-806
- Mfr. Part No.:
- RND 465-01250
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-806
- Mfr. Part No.:
- RND 465-01250
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 8mm | |
| Colour | Orange | |
| Material | Polyester | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 8mm | ||
Colour Orange | ||
Material Polyester | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable Sleeve is a premium protective solution designed to safeguard wiring, cables, and hoses against mechanical damage. It excels in harsh environments, offering unparalleled flexibility and high abrasion resistance, making it ideal for retrofit applications. With a versatile temperature range from -50°C to 150°C, this durable sleeve accommodates various diameters, ensuring a reliable fit for diverse installations.
Easy to re-open, allowing for quick access
Protects against mechanical damage from external conditions
Available in two distinctive colours
Protects against mechanical damage from external conditions
Available in two distinctive colours
Related links
- RND Expandable Braided Polyester Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 50m Length, RND 465 Series