TE Connectivity Braided Copper Alloy Silver Braided Wire, 10m Length 15 mm Cable Diameter, LWB Series
- RS Stock No.:
- 677-309
- Mfr. Part No.:
- EG3240-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€5,160.90
(exc. VAT)
€6,347.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,160.90 | €51.609 |
*price indicative
- RS Stock No.:
- 677-309
- Mfr. Part No.:
- EG3240-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Braided Wire | |
| Colour | Silver | |
| Material | Copper Alloy | |
| Sleeve Length | 10m | |
| Braided | Yes | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 15mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | LWB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Braided Wire | ||
Colour Silver | ||
Material Copper Alloy | ||
Sleeve Length 10m | ||
Braided Yes | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 15mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Series LWB | ||
- COO (Country of Origin):
- FR
The TE Connectivity Spiral wrap designed for bundling and protecting wire and cable assemblies. It offers flexible coverage while allowing easy breakouts and re-routing of individual wires. This wrap is resistance to abrasion and chemicals. Ideal for aerospace, industrial, and automotive applications, it ensures organized cable management in demanding environments.
Quick application without disconnecting cables
Durable construction
Related links
- TE Connectivity Braided Copper Cable Sleeve LWB Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve LWB Series
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve
- TE Connectivity Expandable Braided Nickel Plated Copper Alloy Silver Cable Sleeve
- TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
- TE Connectivity Expandable Braided Copper Silver Braided Copper Wire Raybraid Series
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve INSTALITE
- TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
