TE Connectivity Expandable Braided Copper Silver Braided Copper Wire, 100m Length 38 mm Cable Diameter, Raybraid Series

Image representative of range

Subtotal (1 reel of 100 units)*

€4,263.40

(exc. VAT)

€5,243.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4,263.40€42.634

*price indicative

RS Stock No.:
786-762
Mfr. Part No.:
F866633001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Braided Copper Wire

Colour

Silver

Material

Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

38mm

Maximum Operating Temperature

150°C

Shielding

Shielded

Standards/Approvals

RoHS Compliant

Series

Raybraid

COO (Country of Origin):
GB
The TE Connectivity cable braid is designed to facilitate permanent or temporary repairs, ensuring the reliability and functionality of harnesses in various applications. Its robust configuration provides optimal performance under challenging conditions.

Offers convenient permanent or temporary repairs to restore harnesses efficiently

Designed to withstand rugged application hazards, ensuring durability

Enables Rapid field repairs for conductors, jackets, and other components

Compatible with high-temperature applications, supporting operational effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy