RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 14 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.48

(exc. VAT)

€16.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.48
10 +€12.40

*price indicative

RS Stock No.:
730-401
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

White

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

14mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 14 mm Fire Sleeve 200 °C


RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and harsh environments. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for applications requiring reliable fire protection.

Features and Benefits


Material: Silicone rubber and fibreglass for enhanced durability and heat resistance
Dielectric Strength: 30 kV for superior electrical insulation
Maximum Cable Diameter: 14 mm to accommodate various cable sizes
Maximum Operating Temperature: 200 °C for high-temperature applications
Sleeve Length: 1 m for convenient installation
Wall Thickness: 2 mm for robust protection

Applications


Automotive industry
Aerospace
Industrial machinery
Electrical installations

Additional Information


Complies with EN 45545-2 for fire safety in rail applications
Classified under UL94-V0 for flame retardancy
Suitable for use in environments requiring compliance with IEC 60695-11-10

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy