RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 14 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.48

(exc. VAT)

€16.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€13.48
10 +€12.40

*price indicative

RS Stock No.:
731-257
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

14mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 1 m Fire Sleeve, 14 mm Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. With a maximum operating temperature of 200 °C, this sleeve is Ideal for safeguarding critical components in high-temperature environments.

Features and Benefits


Material: Silicone Rubber and Fibreglass construction provides excellent thermal protection.
Dielectric Strength: 30 kV ensures reliable electrical insulation.
Wall Thickness: 2 mm offers robust durability and resistance to abrasion.
Colour: Blue for easy identification and aesthetic integration.
Braided Design: Enhances flexibility and ease of installation.
Length: 1 m length allows for versatile application and easy handling.
Maximum Cable Diameter: Accommodates cables up to 14 mm, suitable for various applications.

Applications


Automotive industry
Aerospace engineering
Industrial machinery
Electrical installations

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy