RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 19 mm Cable Diameter
- RS Stock No.:
- 730-417
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.94
(exc. VAT)
€19.61
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.94 |
| 10 + | €14.65 |
*price indicative
- RS Stock No.:
- 730-417
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 19mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 19mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 19 mm Silicone Rubber Fire Sleeve
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, making it Ideal for industrial applications where safety is paramount.
Features and Benefits
Material: Silicone rubber and fibreglass construction ensures high durability and thermal resistance.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 19 mm, allowing for versatile use.
Maximum Operating Temperature: Can withstand temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness offers robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards, ensuring high safety and performance.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 19 mm, allowing for versatile use.
Maximum Operating Temperature: Can withstand temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness offers robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards, ensuring high safety and performance.
Applications
Automotive industry
Aerospace
Manufacturing plants
Electrical installations
Aerospace
Manufacturing plants
Electrical installations
Additional Information
Length: Available in 1 m lengths for convenient installation.
Non-expandable: Designed for fixed diameter applications.
Non-expandable: Designed for fixed diameter applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 8 mm Cable Diameter
