RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 19 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.94

(exc. VAT)

€19.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.94
10 +€14.65

*price indicative

RS Stock No.:
730-438
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

19mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 19 mm Fire Sleeve 1 m


The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Made from a combination of silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and resistance to flames, making it Ideal for industrial applications where safety is paramount.

Features and Benefits


Material: Silicone rubber and fibreglass construction ensures durability and high-temperature resistance.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Operating Temperature: Suitable for environments up to 200 °C, ensuring reliable performance under extreme conditions.
Wall Thickness: 2 mm thickness offers robust protection against mechanical damage.
Sleeve Length: Available in 1 m lengths for versatile application.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


Not expandable: Designed for fixed diameter applications.
Colour: Black for discreet installation in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy