RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 19 mm Cable Diameter
- RS Stock No.:
- 731-260
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.94
(exc. VAT)
€19.61
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €15.94 |
| 10 + | €14.65 |
*price indicative
- RS Stock No.:
- 731-260
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 19mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 19mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 1 m Fire Sleeve, 19 mm Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in high-temperature applications.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures high electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 19 mm for versatile use.
Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Length: 1 m length suitable for various applications.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, and UL94 standards for safety and performance.
Dielectric Strength: 30 kV ensures high electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 19 mm for versatile use.
Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Length: 1 m length suitable for various applications.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, and UL94 standards for safety and performance.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical insulation in high-temperature environments
Automotive and aerospace industries
Electrical insulation in high-temperature environments
Additional Information
Classified as HB and V0 under IEC 60695-11-10
Complies with ISO 11925-2 for fire safety
UL94-V0, UL94-V1, and UL94-V2 certified for flame retardancy
Complies with ISO 11925-2 for fire safety
UL94-V0, UL94-V1, and UL94-V2 certified for flame retardancy
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 19 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 83 mm Cable Diameter
