RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 25 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.08

(exc. VAT)

€24.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.08
10 +€18.47

*price indicative

RS Stock No.:
730-419
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

25mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 25 mm Fire Sleeve, 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial applications, this fire sleeve ensures safety and reliability in demanding environments.

Features and Benefits


Material: Silicone rubber and fibreglass provide superior heat resistance and durability.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 25 mm, offering versatility in application.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection against heat and abrasion.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 for assured safety and performance.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment

Additional Information


Length: 1 m
Colour: Yellow
Braided: Yes
Expandable: No
Shielding: No

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy