RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 1m Length 76 mm Cable Diameter

Image representative of range

Subtotal (1 unit)*

€88.66

(exc. VAT)

€109.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.66

*price indicative

RS Stock No.:
731-190
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

76mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 76 mm Fire Sleeve, 1 m


The RS PRO Fire Sleeve is designed to provide robust protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, it offers excellent resistance to heat and flame, ensuring the safety and longevity of your installations. Ideal for industrial applications, this fire sleeve can withstand temperatures up to 200 °C, making it a reliable choice for demanding conditions.

Features and Benefits


Material: Silicone rubber and fibreglass construction provides high durability and heat resistance.
Dielectric Strength: 30 kV ensures excellent electrical insulation properties.
Maximum Cable Diameter: Accommodates cables up to 76 mm, offering versatility in various applications.
Operating Temperature: Withstands temperatures up to 200 °C for use in high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection against external damage.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for safety and performance.

Applications


Industrial manufacturing
Automotive industry
Aerospace applications
Electrical installations

Additional Information


Length: 1 m
Colour: Yellow
Non-expandable design
Braided for added strength and durability
Not shielded for electromagnetic interference

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy