RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 5m Length 4 mm Cable Diameter

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 metres)*

€46.66

(exc. VAT)

€57.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Metre*
1 - 4€46.66€9.332
5 +€42.92€8.584

*price indicative

RS Stock No.:
731-335
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Yellow

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

4mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 4mm Fire Sleeve, 5m Length


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability. Ideal for use in environments where safety and reliability are paramount, it withstands temperatures up to 200°C.

Features and Benefits


Material: Constructed from silicone rubber and fibreglass for enhanced durability and heat resistance.
Dielectric Strength: Withstands up to 30 kV, ensuring electrical safety.
Maximum Cable Diameter: Accommodates cables up to 4 mm, providing versatile protection.
Operating Temperature: Suitable for use in environments up to 200°C, offering reliable performance in high-temperature applications.
Sleeve Length: Available in a 5 m length, allowing for flexible installation options.
Wall Thickness: 2 mm thickness provides robust protection against abrasion and heat.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


This fire sleeve is classified as HB and V0 under IEC 60695-11-10, ensuring it meets stringent fire safety standards. It is also compliant with UL94-V0, UL94-V1, and UL94-V2 classifications, providing assurance of its flame-retardant properties.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy