RS PRO Braided Silicone Rubber, Fibreglass Yellow Fire Sleeve, 5m Length 25 mm Cable Diameter
- RS Stock No.:
- 731-184
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
€100.36
(exc. VAT)
€123.44
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €100.36 | €20.072 |
*price indicative
- RS Stock No.:
- 731-184
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Yellow | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 25mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Yellow | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 25mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 25 mm Fire Sleeve 5 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where safety and reliability are paramount, this fire sleeve can withstand temperatures up to 200 °C.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 25 mm: Suitable for a wide range of cable sizes.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5 m Sleeve Length: Provides ample coverage for various applications.
Wall Thickness of 2 mm: Ensures robust protection against heat and abrasion.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 25 mm: Suitable for a wide range of cable sizes.
Silicone Rubber and Fibreglass Material: Offers superior heat resistance and protection.
5 m Sleeve Length: Provides ample coverage for various applications.
Wall Thickness of 2 mm: Ensures robust protection against heat and abrasion.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Complies with EN 45545-2 and UL94 standards for fire safety.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Classified as HB and V0 under IEC 60695-11-10.
Suitable for use in environments requiring ISO 11925-2 compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 10 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 140 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 51 mm Cable Diameter
