RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 10 mm Cable Diameter
- RS Stock No.:
- 731-195
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€61.12
(exc. VAT)
€75.18
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.12 |
*price indicative
- RS Stock No.:
- 731-195
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 10mm | |
| Shielding | No | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 10mm | ||
Shielding No | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- GB
RS PRO Silicone Rubber Fire Sleeve, 10 mm, 1 m
This RS PRO fire sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber, it offers excellent thermal insulation and durability, making it Ideal for industrial environments.
Features and Benefits
Silicone Rubber Material: Provides excellent thermal insulation and durability.
Maximum Cable Diameter 10 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature 250 °C: Suitable for high-temperature applications.
1 m Sleeve Length: Offers flexibility and ease of installation.
Red Colour: Enhances visibility for safety and identification.
Maximum Cable Diameter 10 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature 250 °C: Suitable for high-temperature applications.
1 m Sleeve Length: Offers flexibility and ease of installation.
Red Colour: Enhances visibility for safety and identification.
Applications
Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations
Automotive manufacturing
Aerospace engineering
Electrical installations
Additional Information
Complies with industry safety standards for fire protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 10 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 140 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 114 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 76 mm Cable Diameter
