RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 5m Length 25 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€100.36

(exc. VAT)

€123.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€100.36€20.072

*price indicative

RS Stock No.:
731-197
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

25mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 25 mm Fire Sleeve, 5 m


The RS PRO Fire Sleeve is designed to provide superior protection for cables and hoses in high-temperature environments. Made from silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and is Ideal for safeguarding equipment from fire hazards. With a maximum operating temperature of 200 °C and a dielectric strength of 30 kV, it ensures reliable performance in demanding conditions.

Features and Benefits


Material: Silicone rubber and fibreglass provide excellent heat resistance and durability.
Maximum Cable Diameter: Accommodates cables up to 25 mm, offering versatility for various applications.
Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Dielectric Strength: Rated at 30 kV, ensuring electrical insulation and safety.
Sleeve Length: 5 m length allows for extended coverage and protection.
Wall Thickness: 2 mm thickness provides robust protection against abrasion and damage.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety.

Applications


Automotive industry
Aerospace industry
Electrical installations
Industrial machinery

Additional Information


Not expandable, ensuring a snug fit around cables and hoses.
Colour: Black for discreet installation in various settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy