RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 5m Length 14 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€67.36

(exc. VAT)

€82.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€67.36€13.472

*price indicative

RS Stock No.:
731-173
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Black

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

14mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 14 mm Maximum Cable Diameter


RS PRO Fire Sleeve is designed to protect cables and hoses from high temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial environments. With a maximum operating temperature of 200 °C, it ensures reliable performance in demanding applications.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer superior heat resistance.
Maximum Cable Diameter: Accommodates cables up to 14 mm, suitable for various applications.
Operating Temperature: Performs effectively up to 200 °C, ensuring safety in high-temperature environments.
Wall Thickness: 2 mm thickness provides robust protection.
Standards Compliance: Meets EN 45545-2 and UL94 standards for fire safety.

Applications


Automotive industry
Aerospace
Manufacturing plants
Electrical installations

Additional Information


Sleeve Length: Available in 5 m lengths for flexible installation options.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards, ensuring high safety and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy