RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 5m Length 28 mm Cable Diameter
- RS Stock No.:
- 731-198
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 metres)*
€113.40
(exc. VAT)
€139.48
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | €113.40 | €22.68 |
*price indicative
- RS Stock No.:
- 731-198
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 28mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 28mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 28mm Max Cable Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where safety and reliability are paramount, this fire sleeve ensures that your cables remain protected up to a maximum operating temperature of 200°C.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust protection and flexibility.
Dielectric Strength: 30 kV ensures high electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 28 mm, offering versatility.
Operating Temperature: Withstands temperatures up to 200°C, suitable for high-heat environments.
Sleeve Length: 5 m length provides ample coverage for various applications.
Wall Thickness: 2 mm thickness enhances durability and protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Dielectric Strength: 30 kV ensures high electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 28 mm, offering versatility.
Operating Temperature: Withstands temperatures up to 200°C, suitable for high-heat environments.
Sleeve Length: 5 m length provides ample coverage for various applications.
Wall Thickness: 2 mm thickness enhances durability and protection.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, and UL94 standards for fire safety.
Applications
Automotive industry
Aerospace
Industrial machinery
Electrical installations
Aerospace
Industrial machinery
Electrical installations
Additional Information
Classified as HB and V0 under IEC 60695-11-10 standards.
Complies with UL94-V0, UL94-V1, and UL94-V2 for flame retardancy.
Complies with UL94-V0, UL94-V1, and UL94-V2 for flame retardancy.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 5m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 5m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 28 mm Cable Diameter
