RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 5m Length 28 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€113.40

(exc. VAT)

€139.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€113.40€22.68

*price indicative

RS Stock No.:
731-308
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

28mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve 28mm


This RS PRO fire sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from Durable silicone rubber and fibreglass, it offers excellent thermal insulation and is Ideal for use in high-temperature environments. The sleeve can withstand temperatures up to 200°C, making it suitable for a wide range of industrial applications.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Rated at 30 kV for superior electrical insulation.
Material Composition: Combines silicone rubber and fibreglass for optimal heat resistance.
Maximum Cable Diameter: Accommodates cables up to 28 mm in diameter.
Wall Thickness: 2 mm thickness provides robust protection.
Length: Supplied in a convenient 5 m length for versatile use.
Colour: Silver finish for easy identification and aesthetic integration.

Applications


Automotive industry
Aerospace engineering
Industrial manufacturing
Electrical installations

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards for fire safety and material performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy