RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 5m Length 28 mm Cable Diameter

Image representative of range

Subtotal (1 bag of 5 metres)*

€113.40

(exc. VAT)

€139.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€113.40€22.68

*price indicative

RS Stock No.:
731-229
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

28mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 28mm Max Cable Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, making it Ideal for industrial applications where safety is paramount.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Colour: Blue for easy identification and aesthetic integration.
Dielectric Strength: 30 kV for superior electrical insulation.
Material: Silicone rubber and fibreglass for high-temperature resistance.
Maximum Cable Diameter: 28 mm to accommodate various cable sizes.
Maximum Operating Temperature: 200 °C for use in high-temperature environments.
Sleeve Length: 5 m for extended coverage.
Wall Thickness: 2 mm for robust protection.

Applications


Automotive industry
Aerospace
Manufacturing plants
Electrical installations

Additional Information


Complies with EN 45545-2 for railway applications.
Meets IEC 60695-11-10 standards for fire safety.
Classified under UL94-V0, UL94-V1, and UL94-V2 for flammability ratings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy