RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 95 mm Cable Diameter
- RS Stock No.:
- 733-650
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€166.56
(exc. VAT)
€204.87
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.56 |
*price indicative
- RS Stock No.:
- 733-650
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Maximum Cable Diameter | 95mm | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Maximum Cable Diameter 95mm | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- GB
The RS PRO Firesleeve Hook & Loop provides superior thermal insulation for cables, hoses, and wires in hazardous environments. Featuring a high-grade silicone elastomer rubber bonded to thick knitted glass fabric, it allows for easy retrofitting via a secure closure. This flexible sleeve forms a protective silicon dioxide layer when exposed to flames, ensuring both equipment longevity and personnel safety against high-temperature burns.
Withstands molten splash 1200°C
Continuous operation at 250°C
Resistant to hydraulic fluids
Excellent abrasion resistance
Retains heat within pipework
Related links
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 89 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 140 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 114 mm Cable Diameter
