RS PRO Expandable Braided Aluminium Foil, Fibreglass Silver Cable Sleeve, 35mm Length 35 mm Cable Diameter
- RS Stock No.:
- 758-109
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
€405.00
(exc. VAT)
€498.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €405.00 | €8.10 |
*price indicative
- RS Stock No.:
- 758-109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Aluminium Foil, Fibreglass | |
| Sleeve Length | 35mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 35mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | No | |
| Wall Thickness | 220μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Aluminium Foil, Fibreglass | ||
Sleeve Length 35mm | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 35mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals No | ||
Wall Thickness 220μm | ||
- COO (Country of Origin):
- GB
RS PRO Expandable Aluminium Foil Cable Sleeve, 35 mm
This RS PRO expandable cable sleeve is designed for protecting cables and wires in demanding environments. Made from a combination of aluminium foil and fibreglass, it offers excellent durability and heat resistance, making it Ideal for industrial applications.
Features and Benefits
Expandable Design: Allows for easy installation over cables of varying diameters.
High Temperature Resistance: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Durable Material: Constructed from aluminium foil and fibreglass for enhanced protection and longevity.
Lightweight: The lightweight design ensures minimal additional load on cable systems.
Non-Shielding: Suitable for applications where electromagnetic shielding is not required.
High Temperature Resistance: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Durable Material: Constructed from aluminium foil and fibreglass for enhanced protection and longevity.
Lightweight: The lightweight design ensures minimal additional load on cable systems.
Non-Shielding: Suitable for applications where electromagnetic shielding is not required.
Applications
Industrial machinery
Automotive wiring
Aerospace systems
Electrical installations
Automotive wiring
Aerospace systems
Electrical installations
Additional Information
Maximum cable diameter: 35 mm
Wall thickness: 0.22 mm
Colour: Silver
Wall thickness: 0.22 mm
Colour: Silver
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Expandable Braided Aluminium Foil 25mm Length
- RS PRO Expandable Braided Aluminium Foil 20mm Length
- RS PRO Expandable Braided Aluminium Foil 10mm Length
- RS PRO Expandable Braided Aluminium Foil 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 35mm Length
- SES Sterling Expandable Neoprene Red Cable Sleeve HELAVIA Series
- SES Sterling Expandable Neoprene Black Cable Sleeve, 35mm Length 15 mm Cable Diameter
- SES Sterling Expandable Neoprene Yellow Cable Sleeve HELAVIA Series
