RS PRO Expandable Braided Aluminium Foil, Fibreglass Silver Cable Sleeve, 10mm Length 10 mm Cable Diameter
- RS Stock No.:
- 758-112
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
€601.50
(exc. VAT)
€739.84
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €601.50 | €12.03 |
*price indicative
- RS Stock No.:
- 758-112
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Aluminium Foil, Fibreglass | |
| Sleeve Length | 10mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 10mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | No | |
| Wall Thickness | 220μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Aluminium Foil, Fibreglass | ||
Sleeve Length 10mm | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 10mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals No | ||
Wall Thickness 220μm | ||
- COO (Country of Origin):
- GB
RS PRO Expandable Aluminium Foil Cable Sleeve, 10 mm
This RS PRO expandable cable sleeve is designed to provide robust protection for cables in demanding environments. Made from a combination of aluminium foil and fibreglass, it offers excellent durability and thermal resistance, making it Ideal for industrial applications where high temperatures are a concern.
Features and Benefits
Expandable Design: Allows for easy installation over cables of varying diameters.
High Temperature Resistance: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Durable Material: Constructed from aluminium foil and fibreglass for enhanced protection and longevity.
Lightweight: Easy to handle and install without adding significant weight.
Non-Shielding: Suitable for applications where electromagnetic interference is not a concern.
High Temperature Resistance: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Durable Material: Constructed from aluminium foil and fibreglass for enhanced protection and longevity.
Lightweight: Easy to handle and install without adding significant weight.
Non-Shielding: Suitable for applications where electromagnetic interference is not a concern.
Applications
Industrial machinery
Automotive wiring
Aerospace systems
Electrical enclosures
Automotive wiring
Aerospace systems
Electrical enclosures
Additional Information
Maximum cable diameter: 10 mm
Wall thickness: 0.22 mm
Wall thickness: 0.22 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Expandable Braided Aluminium Foil 10mm Length
- RS PRO Expandable Braided Aluminium Foil 25mm Length
- RS PRO Expandable Braided Aluminium Foil 35mm Length
- RS PRO Expandable Braided Aluminium Foil 20mm Length
- RS PRO Expandable Braided Aluminium Foil 30mm Length
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve 100m Length, RayBraid Series
- TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
- RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
