RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 15m Length 12 mm Cable Diameter
- RS Stock No.:
- 761-189
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 15 metres)*
€195.76
(exc. VAT)
€240.78
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €195.76 | €13.051 |
*price indicative
- RS Stock No.:
- 761-189
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 12mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 12mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 15m Fire Sleeve, 12mm Maximum Cable Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial environments where safety is paramount.
Features and Benefits
Silicone Rubber and Fibreglass Construction: Provides excellent heat resistance and durability.
Dielectric Strength of 30 kV: Ensures superior electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
15m Sleeve Length: Offers flexibility and convenience for various installation needs.
2mm Wall Thickness: Enhances protection against abrasion and mechanical damage.
Complies with EN 45545-2 and UL94 Standards: Meets stringent safety and flammability requirements.
Dielectric Strength of 30 kV: Ensures superior electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
15m Sleeve Length: Offers flexibility and convenience for various installation needs.
2mm Wall Thickness: Enhances protection against abrasion and mechanical damage.
Complies with EN 45545-2 and UL94 Standards: Meets stringent safety and flammability requirements.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical and electronic equipment
Automotive and aerospace industries
Electrical and electronic equipment
Additional Information
Not expandable
No shielding capability
Colour: Blue
Maximum cable diameter: 12 mm
Standards approvals include EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
No shielding capability
Colour: Blue
Maximum cable diameter: 12 mm
Standards approvals include EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 15m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 15m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 12 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 15m Length 32 mm Cable Diameter
