RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 15m Length 19 mm Cable Diameter

Image representative of range

Subtotal (1 reel of 15 metres)*

€238.96

(exc. VAT)

€293.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€238.96€15.931

*price indicative

RS Stock No.:
761-192
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

15m

Braided

Yes

Expandable

No

Maximum Cable Diameter

19mm

Maximum Operating Temperature

200°C

Shielding

No

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 30kV Fire Sleeve, 15m Length


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Constructed from silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for environments where fire resistance and high-temperature protection are crucial.

Features and Benefits


Material: Silicone rubber and fibreglass construction ensures high durability and thermal insulation.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Maximum Operating Temperature: Suitable for use in environments up to 200 °C.
Sleeve Length: 15 m length allows for extensive coverage and flexibility in application.
Wall Thickness: 2 mm thickness offers robust protection against heat and abrasion.
Standards Compliance: Meets EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, and UL94-V2 standards for fire safety.

Applications


Automotive industry
Aerospace applications
Industrial manufacturing
Electrical installations

Additional Information


Not expandable, suitable for fixed diameter applications
Available in blue for easy identification and aesthetic integration
Classified as HB and V0 for fire safety according to UL standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy