TE Connectivity Expandable Braided Copper Silver Braided Copper Wire, 100m Length 38 mm Cable Diameter, Raybraid Series
- RS Stock No.:
- 786-756
- Mfr. Part No.:
- D209003001
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-756
- Mfr. Part No.:
- D209003001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Braided Copper Wire | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 38mm | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS Compliant | |
| Series | Raybraid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Braided Copper Wire | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 38mm | ||
Maximum Operating Temperature 150°C | ||
Shielding Shielded | ||
Standards/Approvals RoHS Compliant | ||
Series Raybraid | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Spiral Wraps Sleeve provides exceptional screening for wire bundles, enhancing electrical performance and assembly ease. is designed for military harnesses, it features a robust tubular structure ensuring reliability under various conditions.
Minimum 90% optical coverage, ensuring effective screening
Available in a range of sizes from 3.0 to 30.0 mm diameter
Facilitates easy removal from the former for assembly
Related links
- TE Connectivity Expandable Braided Copper Silver Braided Copper Wire Raybraid Series
- TE Connectivity Expandable Braided Copper Silver Braided Copper Wire Raybraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
