TE Connectivity Expandable Braided Copper Silver Braided Copper Wire, 100m Length 30 mm Cable Diameter, Raybraid Series

Image representative of range

Subtotal (1 reel of 100 units)*

€3,811.75

(exc. VAT)

€4,688.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,811.75€38.118

*price indicative

RS Stock No.:
799-067
Mfr. Part No.:
A427053001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Braided Copper Wire

Colour

Silver

Material

Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

30mm

Shielding

Shielded

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Series

Raybraid

COO (Country of Origin):
GB
The TE Connectivity Cable Braid is a high-performance tin-plated copper shielding solution is designed for EMI and RFI protection. This flexible component provides exceptional grounding and electromagnetic interference suppression for critical wiring harnesses in demanding environments.

Durable tin-plated copper construction for corrosion resistance

High 90% braid coverage for superior shielding effectiveness

Fine 34 AWG strand size ensures maximum flexibility

Optimised for lightweight aerospace and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy