TE Connectivity Expandable Braided Copper Silver Braided Copper Wire, 100m Length 30 mm Cable Diameter, Raybraid Series
- RS Stock No.:
- 787-465
- Mfr. Part No.:
- CD00203001
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 100 units)*
€2,249.52
(exc. VAT)
€2,766.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,249.52 | €22.495 |
*price indicative
- RS Stock No.:
- 787-465
- Mfr. Part No.:
- CD00203001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Braided Copper Wire | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 30mm | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Raybraid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Braided Copper Wire | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 30mm | ||
Shielding Shielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Series Raybraid | ||
- COO (Country of Origin):
- GB
The TE Connectivity Advanced heat-shrinkable tubing provides reliable insulation and protection for electrical connections. is designed to conform to various shapes, it ensures moisture resistance and enhances the durability of wire and cable applications.
Offers superior waterproofing and protection against hydrocarbons
Heat-shrinkable with adhesive linings creates a reliable seal
Resistant to corrosion, ensuring longevity in harsh environments
Allows easy installation on irregular shapes and surfaces
Meets stringent industry standards for electrical insulation
Related links
- TE Connectivity Expandable Braided Copper Silver Braided Copper Wire Raybraid Series
- TE Connectivity Expandable Braided Copper Silver Braided Copper Wire Raybraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
