TE Connectivity Expandable Braided Copper Silver Braided Copper Wire, 100m Length 30 mm Cable Diameter, Raybraid Series
- RS Stock No.:
- 787-464
- Mfr. Part No.:
- C612383001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€2,325.88
(exc. VAT)
€2,860.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,325.88 | €23.259 |
*price indicative
- RS Stock No.:
- 787-464
- Mfr. Part No.:
- C612383001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Braided Copper Wire | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 30mm | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Raybraid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Braided Copper Wire | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 30mm | ||
Shielding Shielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Series Raybraid | ||
- COO (Country of Origin):
- GB
The TE Connectivity Sleeve offers superior insulation and strain relief for wire and cable connections, ensuring reliable performance in various applications. Its Advanced design guarantees mechanical durability and effective protection against environmental factors.
Utilises heat-shrinkable tubing for dependable insulation
Provides enhanced strain relief for wire terminations
Compatible with a wide range of applications, including aerospace and automotive
is engineered to withstand harsh environmental conditions
Related links
- TE Connectivity Expandable Braided Copper Silver Braided Copper Wire Raybraid Series
- TE Connectivity Expandable Braided Copper Silver Braided Copper Wire Raybraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve RayBraid Series
