RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length

Image representative of range

Subtotal (1 bag of 100 metres)*

€5.10

(exc. VAT)

€6.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +€5.10€0.051

*price indicative

RS Stock No.:
848-949
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Black

Material

Polychloroprene Rubber

Sleeve Length

25mm

Braided

No

Expandable

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Shielding

No

Dielectric Strength

13kV

COO (Country of Origin):
FR
The RS PRO Expandable cable sleeve ensures reliable protection with a Compact 3 mm diameter and 25m length, MADE from highly elastic polychloroprene rubber for robust performance in demanding environments.

Dielectric strength rated at 13 kV for enhanced safety

Exceptional tensile strength at break of over 6.5 MPa

Tear strength surpassing 10 kN/m for durability

Ultimate elongation exceeding 500% to ensure adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy