HellermannTyton Braided Fibreglass, Polyester Black, White Cable Sleeve, 3m Length 13 mm Cable Diameter, 170 Series
- RS Stock No.:
- 860-844
- Mfr. Part No.:
- 170-01175
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.86
(exc. VAT)
€49.03
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €39.86 |
| 10 + | €37.06 |
*price indicative
- RS Stock No.:
- 860-844
- Mfr. Part No.:
- 170-01175
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, White | |
| Material | Fibreglass, Polyester | |
| Sleeve Length | 3m | |
| Braided | Yes | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 13mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Shielding | No | |
| Standards/Approvals | RoHS | |
| Series | 170 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, White | ||
Material Fibreglass, Polyester | ||
Sleeve Length 3m | ||
Braided Yes | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 13mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Shielding No | ||
Standards/Approvals RoHS | ||
Series 170 | ||
- COO (Country of Origin):
- FR
The HellermannTyton rodent repellent self-closing sleeving is designed to protect cables and wires from rodent damage and environmental factors. It functions effectively across a range of temperatures while providing additional insulation.
Constructed from robust polyester and glass-fibre materials
Operates efficiently in temperatures ranging from -70 °C to +125 °C
Features a melting point of +225 °C for added safety
Related links
- HellermannTyton Braided Fibreglass White Cable Sleeve 170 Series
- HellermannTyton Braided Fibreglass White Cable Sleeve 170 Series
- HellermannTyton Braided Fibreglass White Cable Sleeve 170 Series
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Black Cable Sleeve Twist-In-FR 50 Series
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
