HellermannTyton Braided Fibreglass, Polyester Black, White Cable Sleeve, 2m Length 29 mm Cable Diameter, 170 Series

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.88

(exc. VAT)

€46.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€37.88
10 +€35.21

*price indicative

RS Stock No.:
860-847
Mfr. Part No.:
170-01177
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black, White

Material

Fibreglass, Polyester

Sleeve Length

2m

Braided

Yes

Minimum Cable Diameter

25mm

Maximum Cable Diameter

29mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

125°C

Shielding

No

Standards/Approvals

RoHS

Series

170

COO (Country of Origin):
FR
The HellermannTyton rodent repellent self-closing sleeving offers an innovative solution for protecting cables from unwanted pests, ensuring longevity and reliability in various applications.

Constructed from Durable polyester (PET) and glass-fibre (GF)

Available in white (WH) and black (BK) colours for versatility

Accommodates bundle diameters from 25 mm to 29 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy