Alpha Wire PVC Black Cable Sleeve, 15m Length 19.96 mm Cable Diameter, FIT Wire Management Series

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 15 metres)*

€77.31

(exc. VAT)

€95.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€77.31€5.154
5 - 9€74.60€4.973
10 +€71.90€4.793

*price indicative

RS Stock No.:
168-1278
Mfr. Part No.:
P1053/4 BK007
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

15m

Braided

No

Minimum Cable Diameter

19.05mm

Maximum Cable Diameter

19.96mm

Minimum Operating Temperature

-20°C

Shielding

Unshielded

Maximum Operating Temperature

105°C

Standards/Approvals

EU Directive 2011/65/EU (RoHS2), REACH Regulation (EC 1907/2006)

Dielectric Strength

34.3kV/mm

Wall Thickness

890μm

Series

FIT Wire Management

Belden Alpha Wire Cable Sleeve, -20°C to +105°C Operating Temperature Range, 0.89mm Wall Thickness - P1053/4 BK007


Keep your cables organised in demanding environments with this tough and flexible cable sleeve from Belden Alpha Wire. It's made from PVC material that combines electrical and thermal insulation with mechanical strength. The 0.89mm-thick walls keep your conductors well protected from the surrounding environment. This product can withstand an electric field of 34.3kV without breaking down or permitting electrical arcing or conduction, so it's got safety covered.

Features & Benefits


• Wide operating temperature range of -20°C to +105°C makes it suitable for use in harsh environments

• Cable diameter range of 19.05 to 19.96mm allows you to bundle multiple wires

• 15m length can be used as a single run or cut to size

Applications


• Data centres

• Telecommunications networks

• Transportation industry

Can I use this cable sleeve in a contaminated setting?


Yes – PVC is a hardy material that shrugs off damage from chemicals and fats, as well as acids and alkalis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy