Alpha Wire Braided PET Black Cable Sleeve, 15m Length, FIT Wire Management Series
- RS Stock No.:
- 795-6111
- Mfr. Part No.:
- G1303/4 BK007
- Manufacturer:
- Alpha Wire
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 15 metres)*
€172.12
(exc. VAT)
€211.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €172.12 | €11.475 | - |
| 5 - 9 | €166.09 | €11.073 | 3% |
| 10 + | €160.07 | €10.671 | 7% |
*price indicative
- RS Stock No.:
- 795-6111
- Mfr. Part No.:
- G1303/4 BK007
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 19.05mm | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Wall Thickness | 635μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PET | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 19.05mm | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Wall Thickness 635μm | ||
Series FIT Wire Management | ||
Belden Alpha Wire Cable Sleeve, 0.64mm Wall Thickness, Halogen-Free Material - FIT Series - G1303/4 BK007
For efficient bundling, indoors and out, rely on this cable sleeve from the Belden Alpha Wire range. Its flexible braided design ensures a secure fit around your pipes, cables and hoses and stretches to accommodate oddly shaped connectors. As it's made of abrasion-resistant PET material, the sleeve stands up to chemical and UV damage to deliver a long product life. A 25% edge overlap gives plenty of space for splices.
Features & Benefits
• Operating temperature range between -70°C and +125°C for use in challenging conditions
• Halogen-free materials won't emit toxic fumes in the event of a fire
• 15m sleeve covers a long length of cable or can be cut to size
Applications
• Wind and solar energy
• Data cabling installations
• Transportation industries
What diameter is this cable sleeve?
The sleeve's diameter is 19.05mm with a wall thickness of 0.64mm so you can use it to cover individual cables or small bundles.
Related links
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Orange Cable Sleeve FIT Wire
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Polyethylene Terephthalate Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
