Alpha Wire PVC Black Cable Sleeve, 457.2m Length, FIT Wire Management Series
- RS Stock No.:
- 277-3770
- Distrelec Article No.:
- 304-34-314
- Mfr. Part No.:
- P1053 BK003
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 76 metres)*
€67.05
(exc. VAT)
€82.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €67.05 | €0.882 |
*price indicative
- RS Stock No.:
- 277-3770
- Distrelec Article No.:
- 304-34-314
- Mfr. Part No.:
- P1053 BK003
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 457.2m | |
| Braided | No | |
| Expandable | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Type F, CSA International Standard 198, Form U, ASTM D 922, Grade C, Subform Ua, Military MIL-I-631D, REACH Regulation (EC 1907/2006), California Proposition 65, EU Directive 2011/65/EU(RoHS2), UL Standard 224 VW-1 | |
| Dielectric Strength | 870V/mm | |
| Wall Thickness | 0.02in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 457.2m | ||
Braided No | ||
Expandable No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Type F, CSA International Standard 198, Form U, ASTM D 922, Grade C, Subform Ua, Military MIL-I-631D, REACH Regulation (EC 1907/2006), California Proposition 65, EU Directive 2011/65/EU(RoHS2), UL Standard 224 VW-1 | ||
Dielectric Strength 870V/mm | ||
Wall Thickness 0.02in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire cable sleeves is made from PVC. It offers protection from flammability, high heat, abrasion and chemicals. Alpha tubing has the size for wire and cable routing needs.
Temperature range -20 to 105 degree celsius
Tensile strength 2780psi minimum
Related links
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black 76.2m Length 7.8 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Clear 76.2m Length 8.8 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve 13.3 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
