RS PRO Expandable Braided Polyamide 66 Black Cable Sleeve, 100m Length 19 mm Cable Diameter
- RS Stock No.:
- 251-0826
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€87.44
(exc. VAT)
€107.55
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €87.44 | €0.874 |
*price indicative
- RS Stock No.:
- 251-0826
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 19mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 66 | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 19mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Nylon Expandable Braided Cable Sleeving
Upgrade your cable protection with the RS PRO braided cable sleeving. Made from durable, halogen-free, nylon 6.6 monofilament yarns, this sleeve expands to accommodate a wide range of cable diameters. The unique design incorporates an expandable woven braided construction which allows quick and easy installation on wire harnesses, cable assemblies & fluid pipes.
What is Expandable Braided Cable Sleeving?
Expandable braided cable sleeving is an alternative to heat-shrink tubing. The difference between expandable cable sleeving and heat-shrink tubing is that expandable sleeving doesn't require any heating, so it's convenient, cost-effective and easy to use. The open weave braiding of this cable sleeving expands over assembly components providing a tight-fitting cover. Braided sleeving offer protection to pipes and cables, eliminating the risk of damage caused by abrasion from sharp edges, high impacts, and vibration.
Features and Benefits
Applications
Related links
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGP
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve HEG Series
- RS PRO Expandable Braided Polyamide Black Cable Sleeve, 100m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 16 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 7 mm Cable Diameter
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 28 mm Cable Diameter
