Thomas & Betts Bronze Yellow Cable Sleeve, 6.4mm Length, GSC375 Series
- RS Stock No.:
- 253-1311
- Mfr. Part No.:
- 7TAI029060R0018
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€2,287.86
(exc. VAT)
€2,814.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,287.86 | €2.288 |
*price indicative
- RS Stock No.:
- 253-1311
- Mfr. Part No.:
- 7TAI029060R0018
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Yellow | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 9.53mm | |
| Standards/Approvals | RoHS | |
| Series | GSC375 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Yellow | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 9.53mm | ||
Standards/Approvals RoHS | ||
Series GSC375 | ||
- COO (Country of Origin):
- US
The ABB GSC375 are 2 piece outer cylindrical sleeves for solderless crimp connection. This outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp, for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 1/4 inch/6.4mm
Inner diameter 0.375 inches/9.53mm
Outer diameter 0.406 inches/10.31mm
Made of soft bronze
Yellow color
Tin plated
Related links
- Thomas & Betts Bronze Yellow Cable Sleeve GSC312 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC261NP Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC205 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC156 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC261 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC500 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC297 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC187 Series