Thomas & Betts Bronze Red Cable Sleeve, 6.4mm Length, GSC194NP Series
- RS Stock No.:
- 253-1406
- Mfr. Part No.:
- 7TAI029670R0111
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€1,832.21
(exc. VAT)
€2,253.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,832.21 | €1.832 |
*price indicative
- RS Stock No.:
- 253-1406
- Mfr. Part No.:
- 7TAI029670R0111
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Sleeve | |
| Colour | Red | |
| Material | Bronze | |
| Sleeve Length | 6.4mm | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 4.93mm | |
| Standards/Approvals | RoHS | |
| Series | GSC194NP | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Sleeve | ||
Colour Red | ||
Material Bronze | ||
Sleeve Length 6.4mm | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 4.93mm | ||
Standards/Approvals RoHS | ||
Series GSC194NP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSC194NP is a 2 piece outer sleeve connector for hexagonal range, made from soft bronze. It is nickel plated (red in color).
Length 1/4 inch/6.4mm
Inner diameter 0.194 inches/4.93mm
Outer diameter 0.226 inches/5.74mm
Related links
- Thomas & Betts Bronze Red Cable Sleeve GSC405 Series
- Thomas & Betts Bronze Red Cable Sleeve GSC194 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC500 Series
- Thomas & Betts Bronze Green Cable Sleeve GSC297 Series
- Thomas & Betts Bronze Orange Cable Sleeve GSC187 Series
- Thomas & Betts Bronze Yellow Cable Sleeve GSC312 Series
- Thomas & Betts Bronze Purple Cable Sleeve GSC359 Series
- Thomas & Betts Bronze Silver Cable Sleeve GSC327 Series