Alpha Wire PVC Black Cable Sleeve, 76m Length 7.06 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 821-1598
- Distrelec Article No.:
- 304-45-154
- Mfr. Part No.:
- P1052 BK003
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save €13.25
View bulk pricing optionsSubtotal (1 reel of 76 metres)*
€75.85
(exc. VAT)
€93.30
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €75.85 | €0.998 | - |
| 5 - 9 | €73.20 | €0.963 | €13.25 |
| 10 + | €70.54 | €0.928 | €53.10 |
*price indicative
- RS Stock No.:
- 821-1598
- Distrelec Article No.:
- 304-45-154
- Mfr. Part No.:
- P1052 BK003
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 76m | |
| Minimum Cable Diameter | 6.55mm | |
| Maximum Cable Diameter | 7.06mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Dielectric Strength | 34.3kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 76m | ||
Minimum Cable Diameter 6.55mm | ||
Maximum Cable Diameter 7.06mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Dielectric Strength 34.3kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 76m Sleeve Length, 0.51mm Wall Thickness - P1052 BK003
This cable sleeve is a non‑shrinkable PVC tubing designed to organise and protect wire runs in industrial and electronic environments. It provides abrasion resistance and a flexible cover for harnesses and assemblies, supplied as a continuous roll for bulk deployment and suited to applications requiring sustained thermal and electrical performance.
Features & Benefits
• Withstands continuous temperatures up to 105°C for high‑heat installations
• Retains flexibility down to -20°C for cold‑environment routing
• Dielectric strength of 870V/mil to support electrical isolation
• Wall thickness 0.51mm for Durable mechanical protection
• Supplied as a 76m roll for efficient bulk installation
• Available in black to match wiring looms and reduce light exposure
• Retains flexibility down to -20°C for cold‑environment routing
• Dielectric strength of 870V/mil to support electrical isolation
• Wall thickness 0.51mm for Durable mechanical protection
• Supplied as a 76m roll for efficient bulk installation
• Available in black to match wiring looms and reduce light exposure
**Applications**
• Suitable for cable management in automation control panels
• Ideal for bundling harnesses in electrical cabinets
• Used with sensor and actuator cabling in manufacturing lines
• Can be used for wire protection in test and measurement rigs
• Used for organising loom runs in mechanical assemblies
• Ideal for bundling harnesses in electrical cabinets
• Used with sensor and actuator cabling in manufacturing lines
• Can be used for wire protection in test and measurement rigs
• Used for organising loom runs in mechanical assemblies
What materials comprise the tubing and how does that affect handling?
The sleeve is MADE from PVC which provides a balance of flexibility, abrasion resistance and ease of routing during assembly.
How is the product packaged for installation teams?
It is supplied as a continuous 76m roll to enable long run lengths and reduce jointing during on‑site deployment.
Does the sleeve resist fungal or corrosive attack in humid conditions?
It meets specified tests for fungus resistance and shows no corrosion under the referenced accelerated conditions.
What electrical properties should be considered when using it near live conductors?
The material exhibits high volume resistivity and a dielectric strength of 870V/mil, offering electrical separation for many wiring applications.
Related links
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black 76.2m Length 7.8 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Expandable Braided Fibreglass 30m Length 7.06 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Polyvinyl Chloride Clear 76.2m Length 8.8 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve 13.3 mm Cable Diameter, FIT Wire Management Series
