Alpha Wire Expandable PVC Black Cable Sleeve, 30m Length 5.6 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 277-3771
- Distrelec Article No.:
- 304-28-181
- Mfr. Part No.:
- P1054 BK003
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 76 metres)*
€77.48
(exc. VAT)
€95.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €77.48 | €1.019 |
*price indicative
- RS Stock No.:
- 277-3771
- Distrelec Article No.:
- 304-28-181
- Mfr. Part No.:
- P1054 BK003
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 30m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5.18mm | |
| Maximum Cable Diameter | 5.6mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Dielectric Strength | 870V/mil | |
| Standards/Approvals | REACH, EU Directive 2011/65/EU, UL, CSA | |
| Wall Thickness | 500μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 30m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 5.18mm | ||
Maximum Cable Diameter 5.6mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Dielectric Strength 870V/mil | ||
Standards/Approvals REACH, EU Directive 2011/65/EU, UL, CSA | ||
Wall Thickness 500μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire PVC Tubing offering protection from flammability, high heat, abrasion, and chemicals. Alpha tubing has the size for your wire and cable routing needs.
Lead free
No corrosion
Fungus Resistance
Related links
- Alpha Wire Expandable Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
