Alpha Wire Expandable Braided Copper Silver Cable Sleeve, 30m Length 0.781 in Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 821-1706
- Mfr. Part No.:
- 2160 SV005
- Manufacturer:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save €18.15
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
€103.54
(exc. VAT)
€127.35
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €103.54 | €3.451 | - |
| 5 - 9 | €99.91 | €3.33 | €18.15 |
| 10 + | €96.29 | €3.21 | €72.50 |
*price indicative
- RS Stock No.:
- 821-1706
- Mfr. Part No.:
- 2160 SV005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 0.031in | |
| Maximum Cable Diameter | 0.781in | |
| Standards/Approvals | No | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 0.031in | ||
Maximum Cable Diameter 0.781in | ||
Standards/Approvals No | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 0.79mm Sleeve Diameter, 30m Length - 2160 SV005
This cable sleeve is designed to provide superior protection and management for electrical cabling. Made from tinned copper, this product features a length of 30m and a sleeve diameter of 0.79mm. Its braided structure offers flexibility, making it well-suited for various wire management applications.
Features & Benefits
• Constructed from tinned copper for improved conductivity
• Expandable design accommodates a range of cable sizes
• Braided texture enhances durability and flexibility
• Pulls easily over wires for efficient installation
• RoHS compliant, ensuring safer use in electrical applications
• Suitable for high-temperature environments to protect wiring
Applications
• Ideal for protecting electrical wiring in automation systems
• Used in mechanical requiring cable management
• Suitable for custom installations in electronic devices
• Utilised in situations demanding high-temperature cable solutions
What materials are used in its construction?
The product is made from tinned copper, which adheres to industry specifications for conductivity and durability.
How does the expandable feature benefit installation?
The expandable design allows it to fit over varying cable sizes, simplifying installation processes and enhancing organisational efficiency.
Is this cable sleeve suitable for outdoor use?
While primarily designed for internal applications, the materials used provide some resistance to environmental factors, but it is advisable to assess suitability based on specific conditions.
What standards does the product comply with for safety?
It meets the EU Directive on the restriction of hazardous substances, ensuring it is safe for use in electrical applications and compliant with global regulations.
Related links
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
