Alpha Wire Expandable Braided PVC Black Cable Sleeve, 30m Length 8 mm Cable Diameter, FIT Wire Management Series

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

€71.35

(exc. VAT)

€87.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 4€71.35€2.378
5 - 9€68.84€2.295
10 +€66.35€2.212

*price indicative

RS Stock No.:
821-1605
Mfr. Part No.:
P1055/16 BK005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

8mm

Minimum Operating Temperature

-20°C

Shielding

Shielded

Maximum Operating Temperature

105°C

Standards/Approvals

No

Dielectric Strength

870V/mil

Wall Thickness

635μm

Series

FIT Wire Management

Multi-Purpose PVC Tubing PVC-105 Range


This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.

Key Features

• Multi-purpose protective tubing

• Flexible PVC material

• Good resistance to heat, oil, and abrasion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy