Alpha Wire PVC Black Cable Sleeve, 500ft Length 3.58 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 277-3774
- Distrelec Article No.:
- 304-27-892
- Mfr. Part No.:
- P1058 BK002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€127.88
(exc. VAT)
€157.29
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €127.88 | €0.841 |
*price indicative
- RS Stock No.:
- 277-3774
- Distrelec Article No.:
- 304-27-892
- Mfr. Part No.:
- P1058 BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 500ft | |
| Braided | No | |
| Expandable | No | |
| Minimum Cable Diameter | 3.27mm | |
| Maximum Cable Diameter | 3.58mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Form U, CSA International Standard 198, Type F, Subform Ua, Military MIL-I-631D, Other ASTM D 922, Grade C, UL Standard 224 VW-1 | |
| Dielectric Strength | 870V/mm | |
| Wall Thickness | 0.02in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 500ft | ||
Braided No | ||
Expandable No | ||
Minimum Cable Diameter 3.27mm | ||
Maximum Cable Diameter 3.58mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Form U, CSA International Standard 198, Type F, Subform Ua, Military MIL-I-631D, Other ASTM D 922, Grade C, UL Standard 224 VW-1 | ||
Dielectric Strength 870V/mm | ||
Wall Thickness 0.02in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire cable sleeves is made from PVC. It offers protection from flammability, high heat, abrasion and chemicals. Alpha tubing has the size for wire and cable routing needs.
Temperature range -20 to 105 degree celsius
Tensile strength 2780psi minimum
Related links
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 3.58 mm Cable Diameter, FIT
- Alpha Wire Expandable Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve 13.3 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
