Alpha Wire PVC Black Cable Sleeve, 500ft Length 4.5 mm Cable Diameter, FIT Wire Management Series

Subtotal (1 reel of 152 metres)*

€107.74

(exc. VAT)

€132.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€107.74€0.709

*price indicative

RS Stock No.:
277-3773
Distrelec Article No.:
304-41-372
Mfr. Part No.:
P1056 BK002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

PVC

Sleeve Length

500ft

Braided

No

Expandable

No

Minimum Cable Diameter

4.1mm

Maximum Cable Diameter

4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Dielectric Strength

870V/mm

Standards/Approvals

Military MIL-I-631D, UL Standard 224 VW-1, CSA International Standard 198

Wall Thickness

0.02in

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire cable sleeves is made from PVC. It offers protection from flammability, high heat, abrasion and chemicals. Alpha tubing has the size for wire and cable routing needs.

Temperature range -20 to 105 degree celsius

Tensile strength 2780psi minimum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy