Alpha Wire Expandable PVC Black Cable Sleeve, 152.4m Length 2.26 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 277-3769
- Distrelec Article No.:
- 304-27-891
- Mfr. Part No.:
- P10512 BK002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€58.47
(exc. VAT)
€71.92
(inc. VAT)
Temporarily out of stock
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €58.47 | €0.385 |
*price indicative
- RS Stock No.:
- 277-3769
- Distrelec Article No.:
- 304-27-891
- Mfr. Part No.:
- P10512 BK002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | PVC | |
| Sleeve Length | 152.4m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 2.05mm | |
| Maximum Cable Diameter | 2.26mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Dielectric Strength | 870V/mil | |
| Standards/Approvals | EU Directive 2011/65/EU, UL, REACH, CSA | |
| Wall Thickness | 400μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material PVC | ||
Sleeve Length 152.4m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 2.05mm | ||
Maximum Cable Diameter 2.26mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Dielectric Strength 870V/mil | ||
Standards/Approvals EU Directive 2011/65/EU, UL, REACH, CSA | ||
Wall Thickness 400μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire PVC Tubing offering protection from flammability, high heat, abrasion, and chemicals. Alpha tubing has the size for your wire and cable routing needs.
Lead free
No corrosion
Fungus Resistance
Related links
- Alpha Wire Expandable Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyester Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire Management
- Alpha Wire Expandable Braided Polyvinyl Chloride Clear Cable Sleeve FIT Wire Management
