Alpha Wire Braided Fibreglass Natural Cable Sleeve, 100ft Length 0.278 in Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 278-0080
- Mfr. Part No.:
- PF2402 NA005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€96.11
(exc. VAT)
€118.22
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €96.11 | €3.204 |
*price indicative
- RS Stock No.:
- 278-0080
- Mfr. Part No.:
- PF2402 NA005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Fibreglass | |
| Sleeve Length | 100ft | |
| Braided | Yes | |
| Expandable | No | |
| Minimum Cable Diameter | 0.258in | |
| Maximum Cable Diameter | 0.278in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 648°C | |
| Standards/Approvals | Class C ASTM D 350 / 372 NEMA TF-2, UL Standard 1441, Military MIL-Y-1140 | |
| Wall Thickness | 0.016in | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Fibreglass | ||
Sleeve Length 100ft | ||
Braided Yes | ||
Expandable No | ||
Minimum Cable Diameter 0.258in | ||
Maximum Cable Diameter 0.278in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 648°C | ||
Standards/Approvals Class C ASTM D 350 / 372 NEMA TF-2, UL Standard 1441, Military MIL-Y-1140 | ||
Wall Thickness 0.016in | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
The Alpha Wire cable sleeves is made from heat annealed braided fiberglass. Sleeves are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion.
Temperature range -60 to 648 degree celsius
Uncoated fiberglass sleeving
Related links
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Fibreglass Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Fibreglass Silicone Rubber Natural Cable Sleeve FIT
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire PTFE Natural Cable Sleeve 30m Length, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve 2.57 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
