E. Bourgeois Expandable Braided Fiberglass, Silicone Red Brown Cable Sleeve, 4mm Diameter, 1m Length, PF03 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-6425
Distrelec Article No.:
155-05-268
Mfr. Part No.:
PF03 062 08 316
Manufacturer:
E. Bourgeois
Find similar products by selecting one or more attributes.
Select all

Brand

E. Bourgeois

Sleeve Diameter

4mm

Colour

Red Brown

Material

Fiberglass, Silicone

Sleeve Length

1m

Braided

Yes

Expandable

Yes

Series

PF03

RoHS Status: Exempt

COO (Country of Origin):
FR
The Insulating sleeve is designed to meet user's technical needs and provide reliable performance. With its precise specifications and durable construction, this product is a must-have for any professional workspace.

High-quality components ensure long-lasting performance
Advanced technology for accurate results
Durable construction for reliability in demanding environments
Compact design for easy integration into existing systems
Efficient operation to streamline workflows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy