SES Sterling Expandable Silicone Blue Cable Sleeve, 25mm Length 4 mm Cable Diameter, Silavia Series

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€18.72

(exc. VAT)

€23.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€18.72€0.187-
15 - 49€17.81€0.1784%
50 +€17.21€0.1728%

*price indicative

RS Stock No.:
303-1625
Mfr. Part No.:
02050024002
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Blue

Material

Silicone

Sleeve Length

25mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

4mm

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Dielectric Strength

18kV/mm

Wall Thickness

600μm

Series

Silavia

COO (Country of Origin):
FR

SILAVIA® 200°C halogen-free sleeves


Silicone sleeves in various colours that retain their properties in extreme temperatures.

Resistant to ozone, light and weather influences.

Resistant to solvents and most chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy