SES Sterling Expandable Silicone Natural Cable Sleeve, 25mm Length 7 mm Cable Diameter, Silavia Series
- RS Stock No.:
- 195-2227
- Mfr. Part No.:
- 02050005018
- Manufacturer:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€28.08
(exc. VAT)
€34.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €28.08 | €0.281 |
| 15 - 49 | €26.71 | €0.267 |
| 50 + | €25.86 | €0.259 |
*price indicative
- RS Stock No.:
- 195-2227
- Mfr. Part No.:
- 02050005018
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Silicone | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 7mm | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 18kV/mm | |
| Standards/Approvals | No | |
| Wall Thickness | 700μm | |
| Series | Silavia | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Silicone | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 7mm | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 18kV/mm | ||
Standards/Approvals No | ||
Wall Thickness 700μm | ||
Series Silavia | ||
- COO (Country of Origin):
- FR
SILAVIA® 200°C halogen-free sleeves
Silicone sleeves in various colours that retain their properties in extreme temperatures.
Resistant to ozone, light and weather influences.
Resistant to solvents and most chemicals.
Related links
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Blue Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Green Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series
